Board Support Snap Lock / Snap Lock Nylon 0.626" (15.90mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.626" (15.90mm)
Supporting your Project: Printed Circuit Board Solutions
Essentra PCB Snap Lock Supports | Datasheet Preview

DLCBS5-10-01

DigiKey Part Number
DLCBS5-10-01-ND
Manufacturer
Manufacturer Product Number
DLCBS5-10-01
Description
BRD SPT SNAP LOCK NYLON 15.90MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.626" (15.90mm)
Datasheet
 Datasheet
EDA/CAD Models
DLCBS5-10-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
0.626" (15.90mm)
Length - Overall
1.063" (27.00mm) 1 1/16"
Support Hole Diameter
0.138" (3.50mm)
Support Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Mounting Hole Diameter
0.138" (3.50mm)
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Features
Winged
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 718
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.15600$1.56
25$0.14600$3.65
50$0.13920$6.96
100$0.13250$13.25
250$0.12420$31.05
500$0.11824$59.12
1,000$0.11259$112.59
3,000$0.10418$312.54
Manufacturers Standard Package