


CTWR027A | |
|---|---|
DigiKey Part Number | RPC3816-ND |
Manufacturer | |
Manufacturer Product Number | CTWR027A |
Description | CBL TIE LOCKING BLK 50LB 1.208' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.02" (102.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | CTWR027A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.5" | |
Bundle Diameter | 4.02" (102.00mm) | |
Width | 0.189" (4.80mm) | |
Length - Actual | 1.208' (368.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.17560 | $17.56 |
| 200 | $0.16720 | $33.44 |
| 300 | $0.16247 | $48.74 |
| 500 | $0.15670 | $78.35 |
| 700 | $0.15301 | $107.11 |
| 1,000 | $0.14920 | $149.20 |
| 2,500 | $0.13985 | $349.62 |
| 5,000 | $0.13317 | $665.85 |
| 10,000 | $0.12681 | $1,268.10 |

