Standard, Locking Black 4.02" (102.00mm) 0.141" (3.58mm) 40 lbs (18.14 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 4.02" (102.00mm) 0.141" (3.58mm) 40 lbs (18.14 kg)
Supporting your Project: Printed Circuit Board Solutions

CTWR017A

DigiKey Part Number
RPC3809-ND
Manufacturer
Manufacturer Product Number
CTWR017A
Description
CBL TIE LOCKING BLK 40LB 1.208'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 4.02" (102.00mm) 0.141" (3.58mm) 40 lbs (18.14 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
14.5"
Bundle Diameter
4.02" (102.00mm)
Width
0.141" (3.58mm)
Length - Actual
1.208' (368.30mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
40 lbs (18.14 kg)
Features
UV Resistant, Weather Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$0.08990$8.99
200$0.08555$17.11
300$0.08313$24.94
500$0.08020$40.10
700$0.07830$54.81
1,000$0.07635$76.35
2,500$0.07156$178.90
5,000$0.06815$340.75
10,000$0.06489$648.90
Manufacturers Standard Package