


CT013B | |
|---|---|
DigiKey Part Number | RPC3723-ND |
Manufacturer | |
Manufacturer Product Number | CT013B |
Description | CBL TIE LOCKING BLACK 40LB 9.84" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.91" (74.00mm) 0.141" (3.58mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9.75" | |
Bundle Diameter | 2.91" (74.00mm) | |
Width | 0.141" (3.58mm) | |
Length - Actual | 0.820' (250.00mm, 9.84") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.07280 | $7.28 |
| 200 | $0.06935 | $13.87 |
| 300 | $0.06740 | $20.22 |
| 500 | $0.06500 | $32.50 |
| 700 | $0.06347 | $44.43 |
| 1,000 | $0.06189 | $61.89 |
| 2,500 | $0.05801 | $145.03 |
| 5,000 | $0.05524 | $276.20 |
| 10,000 | $0.05260 | $526.00 |

