Standard, Locking Silver 1.54" (39.00mm) 0.141" (3.58mm) 40 lbs (18.14 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Silver 1.54" (39.00mm) 0.141" (3.58mm) 40 lbs (18.14 kg)
Supporting your Project: Printed Circuit Board Solutions

CT010S

DigiKey Part Number
RPC3716-ND
Manufacturer
Manufacturer Product Number
CT010S
Description
CBL TIE LOCKING SILV 40LB 5.91"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard, Locking Silver 1.54" (39.00mm) 0.141" (3.58mm) 40 lbs (18.14 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6"
Bundle Diameter
1.54" (39.00mm)
Width
0.141" (3.58mm)
Length - Actual
0.492' (150.00mm, 5.91")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
40 lbs (18.14 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Silver
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,700
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$0.03950$3.95
200$0.03755$7.51
300$0.03650$10.95
500$0.03522$17.61
700$0.03439$24.07
1,000$0.03353$33.53
2,500$0.03142$78.55
5,000$0.02992$149.60
Manufacturers Standard Package