Hole Plug 0.625" (15.88mm) 5/8" Nylon Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62PP062BM07B

DigiKey Part Number
145-62PP062BM07B-ND
Manufacturer
Manufacturer Product Number
62PP062BM07B
Description
HOLE PLUG 0.625" NYLON BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hole Plug 0.625" (15.88mm) 5/8" Nylon Black
Datasheet
 Datasheet
EDA/CAD Models
62PP062BM07B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Black
Material
Nylon
Hole Diameter
0.625" (15.88mm) 5/8"
Flange Diameter
0.797" (20.24mm)
Panel Thickness
0.031" ~ 0.072" (0.79mm ~ 1.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,262
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.13000$0.13
10$0.10900$1.09
25$0.10200$2.55
50$0.09720$4.86
100$0.09260$9.26
250$0.08680$21.70
500$0.08262$41.31
1,000$0.07867$78.67
2,500$0.07374$184.35
Manufacturers Standard Package