
62PP062BM07 | |
|---|---|
DigiKey Part Number | 145-62PP062BM07-ND |
Manufacturer | |
Manufacturer Product Number | 62PP062BM07 |
Description | HOLE PLUG 0.625" NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.625" (15.88mm) 5/8" Nylon Natural |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Natural | |
Material | Nylon | |
Hole Diameter | 0.625" (15.88mm) 5/8" | |
Flange Diameter | 0.797" (20.24mm) | |
Panel Thickness | 0.031" ~ 0.072" (0.79mm ~ 1.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.11280 | $56.40 |

