
62PP062BG07B | |
|---|---|
DigiKey Part Number | 145-62PP062BG07B-ND |
Manufacturer | |
Manufacturer Product Number | 62PP062BG07B |
Description | HOLE PLUG 0.625" NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.625" (15.88mm) 5/8" Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | 62PP062BG07B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.625" (15.88mm) 5/8" | |
Flange Diameter | 0.797" (20.24mm) | |
Panel Thickness | 0.031" ~ 0.072" (0.79mm ~ 1.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.10900 | $1.09 |
| 25 | $0.10200 | $2.55 |
| 50 | $0.09720 | $4.86 |
| 100 | $0.09260 | $9.26 |
| 250 | $0.08680 | $21.70 |
| 500 | $0.08262 | $41.31 |
| 1,000 | $0.07867 | $78.67 |
| 2,500 | $0.07374 | $184.35 |

