
50M035060I010 | |
|---|---|
DigiKey Part Number | 145-50M035060I010-ND |
Manufacturer | |
Manufacturer Product Number | 50M035060I010 |
Description | MACH SCREW FLAT PHILLIP M3.5X0.6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3.5x0.6 Flat Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M035060I010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M3.5x0.6 | |
Head Diameter | 0.323" (8.20mm) | |
Head Height | 0.091" (2.30mm) | |
Length - Below Head | 0.303" (7.70mm) | |
Length - Overall | 0.394" (10.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 5 | $0.11600 | $0.58 |
| 10 | $0.10800 | $1.08 |
| 25 | $0.09720 | $2.43 |
| 50 | $0.09040 | $4.52 |
| 100 | $0.08420 | $8.42 |
| 250 | $0.07704 | $19.26 |
| 500 | $0.07234 | $36.17 |
| 1,000 | $0.06814 | $68.14 |

