
50M030050K008 | |
|---|---|
DigiKey Part Number | 145-50M030050K008-ND |
Manufacturer | |
Manufacturer Product Number | 50M030050K008 |
Description | BOLT HEX HEAD SLOTTED M3X0.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Hex Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M030050K008 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size M3x0.5 |
Series | Head Diameter 0.197" (5.00mm) |
Packaging Bulk | Length - Below Head 0.315" (8.00mm) |
Part Status Active | Length - Overall 0.406" (10.30mm) |
Type Bolt | Material Nylon |
Screw Head Type Hex Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 5 | $0.11200 | $0.56 |
| 10 | $0.10200 | $1.02 |
| 25 | $0.09240 | $2.31 |
| 50 | $0.08580 | $4.29 |
| 100 | $0.08000 | $8.00 |
| 250 | $0.07320 | $18.30 |
| 500 | $0.06870 | $34.35 |
| 1,000 | $0.06470 | $64.70 |

