
29R010WT | |
|---|---|
DigiKey Part Number | RPC10191-ND |
Manufacturer | |
Manufacturer Product Number | 29R010WT |
Description | ROUND PRESS LOCK THUMB SCREW KNO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob #10 Shaft with No Indicator Acetal White |
Datasheet | Datasheet |
EDA/CAD Models | 29R010WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | #10 | |
Diameter | 0.656" (16.67mm) | |
Height | 0.250" (6.35mm) | |
Indicator | No Indicator | |
Material | Acetal | |
Color | White | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 5 | $0.69600 | $3.48 |
| 10 | $0.64700 | $6.47 |
| 25 | $0.59160 | $14.79 |
| 50 | $0.55480 | $27.74 |
| 100 | $0.52200 | $52.20 |
| 250 | $0.48392 | $120.98 |
| 500 | $0.45864 | $229.32 |
| 1,000 | $0.43601 | $436.01 |

