


29R010B | |
|---|---|
DigiKey Part Number | RPC7442-ND |
Manufacturer | |
Manufacturer Product Number | 29R010B |
Description | ROUND THUMB SCREW KNOBS, NO SCRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob Shaft with No Indicator Acetal Black |
Datasheet | Datasheet |
EDA/CAD Models | 29R010B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Height | 0.250" (6.35mm) | |
Indicator | No Indicator | |
Material | Acetal | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 5 | $0.47200 | $2.36 |
| 10 | $0.43800 | $4.38 |
| 25 | $0.39920 | $9.98 |
| 50 | $0.37380 | $18.69 |
| 100 | $0.35090 | $35.09 |
| 250 | $0.32444 | $81.11 |
| 500 | $0.30688 | $153.44 |
| 1,000 | $0.29117 | $291.17 |

