Variable Size Bushing, Strain Relief Variable Size Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23MP07P30

DigiKey Part Number
145-23MP07P30-ND
Manufacturer
Manufacturer Product Number
23MP07P30
Description
BUSHING W/STR RELIEF PA BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Variable Size Bushing, Strain Relief Variable Size Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing, Strain Relief
For Use With/Related Products
SPT-2
Panel Thickness
0.125" (3.18mm)
Panel Cutout Dimensions
Variable Size
Diameter - Inside
Variable Size
Features
-
Material
Polyamide (PA), Nylon
Color
Black
Material Flammability Rating
UL94 V-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 401
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.63000$0.63
10$0.53700$5.37
25$0.50280$12.57
50$0.47880$23.94
100$0.45590$45.59
250$0.42732$106.83
500$0.40688$203.44
1,000$0.38745$387.45
2,500$0.36318$907.95
Manufacturers Standard Package