Cable Clip, U-Type Natural Adhesive 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22SPC25550

DigiKey Part Number
145-22SPC25550-ND
Manufacturer
Manufacturer Product Number
22SPC25550
Description
CBL CLIP U-TYPE NATURAL ADHESIVE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, U-Type Natural Adhesive 0.250" (6.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, U-Type
Type Attributes
Half
Opening Size
0.250" (6.35mm)
Mounting Type
Adhesive
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.865" (21.97mm)
Width
0.500" (12.70mm)
Height
0.343" (8.71mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,884
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.56000$0.56
10$0.47700$4.77
25$0.44720$11.18
50$0.42580$21.29
100$0.40540$40.54
250$0.38000$95.00
500$0.36184$180.92
1,000$0.34455$344.55
3,000$0.31884$956.52
Manufacturers Standard Package