
22SL0750ADCLIP | |
|---|---|
DigiKey Part Number | 145-22SL0750ADCLIP-ND |
Manufacturer | |
Manufacturer Product Number | 22SL0750ADCLIP |
Description | CBL CLIP CONDUIT BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Conduit Black 0.750" (19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22SL0750ADCLIP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Conduit | |
Type Attributes | - | |
Opening Size | 0.750" (19.05mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.000" (25.40mm) | |
Width | 1.000" (25.40mm) | |
Height | 1.104" (28.04mm) | |
Panel Hole Size | 0.940" (23.88mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.87000 | $2.87 |
| 10 | $2.43600 | $24.36 |
| 25 | $2.28320 | $57.08 |
| 50 | $2.17420 | $108.71 |
| 100 | $2.07030 | $207.03 |
| 300 | $1.91580 | $574.74 |
| 500 | $1.84798 | $923.99 |
| 1,000 | $1.75980 | $1,759.80 |
| 2,500 | $1.64970 | $4,124.25 |

