
22HSC0220 | |
|---|---|
DigiKey Part Number | 145-22HSC0220-ND |
Manufacturer | |
Manufacturer Product Number | 22HSC0220 |
Description | CBL CLAMP HOSE WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 0.928" ~ 1.072" (23.57mm ~ 27.23mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22HSC0220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 0.928" ~ 1.072" (23.57mm ~ 27.23mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Length | - | |
Width | 0.250" (6.35mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.070" (1.78mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.53800 | $5.38 |
| 25 | $0.50440 | $12.61 |
| 50 | $0.48040 | $24.02 |
| 100 | $0.45740 | $45.74 |
| 250 | $0.42872 | $107.18 |
| 500 | $0.40824 | $204.12 |
| 1,000 | $0.38874 | $388.74 |

