Cable Clamp, Hose Black 0.859" ~ 0.989" (21.82mm ~ 25.12mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22HSC0190B

DigiKey Part Number
145-22HSC0190B-ND
Manufacturer
Manufacturer Product Number
22HSC0190B
Description
CBL CLAMP HOSE BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clamp, Hose Black 0.859" ~ 0.989" (21.82mm ~ 25.12mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, Hose
Type Attributes
Push-Fit
Opening Size
0.859" ~ 0.989" (21.82mm ~ 25.12mm)
Mounting Type
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
-
Width
0.230" (5.84mm)
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.01000$1.01
10$0.85800$8.58
25$0.80440$20.11
50$0.76580$38.29
100$0.72920$72.92
250$0.68348$170.87