
16M04080200B | |
|---|---|
DigiKey Part Number | 145-16M04080200B-ND |
Manufacturer | |
Manufacturer Product Number | 16M04080200B |
Description | FLAT WASHER, 4.30MM ID, M4 / #8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.079" (2.01mm) Thick Nylon |
EDA/CAD Models | 16M04080200B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.169" (4.29mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Thickness | 0.079" (2.01mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 5 | $0.09800 | $0.49 |
| 10 | $0.09100 | $0.91 |
| 25 | $0.08160 | $2.04 |
| 50 | $0.07580 | $3.79 |
| 100 | $0.07060 | $7.06 |
| 250 | $0.06456 | $16.14 |
| 500 | $0.06056 | $30.28 |
| 1,000 | $0.05700 | $57.00 |

