
22HSC0120 | |
|---|---|
DigiKey Part Number | 145-22HSC0120-ND |
Manufacturer | |
Manufacturer Product Number | 22HSC0120 |
Description | CBL CLAMP HOSE WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 0.616" ~ 0.707" (15.65mm ~ 17.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22HSC0120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 0.616" ~ 0.707" (15.65mm ~ 17.96mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Length | - | |
Width | 0.230" (5.84mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.070" (1.78mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.46200 | $4.62 |
| 25 | $0.43280 | $10.82 |
| 50 | $0.41220 | $20.61 |
| 100 | $0.39250 | $39.25 |
| 250 | $0.36788 | $91.97 |
| 500 | $0.35032 | $175.16 |
| 1,000 | $0.33358 | $333.58 |
| 2,500 | $0.31268 | $781.70 |

