Cable Clamp, Hose Black 0.525" ~ 0.605" (13.34mm ~ 15.37mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22HSC0100B

DigiKey Part Number
145-22HSC0100B-ND
Manufacturer
Manufacturer Product Number
22HSC0100B
Description
CBL CLAMP HOSE BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clamp, Hose Black 0.525" ~ 0.605" (13.34mm ~ 15.37mm)
Datasheet
 Datasheet
EDA/CAD Models
22HSC0100B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, Hose
Type Attributes
Push-Fit
Opening Size
0.525" ~ 0.605" (13.34mm ~ 15.37mm)
Mounting Type
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
-
Width
0.230" (5.84mm)
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.97000$0.97
10$0.82100$8.21
25$0.76920$19.23
50$0.73260$36.63
100$0.69750$69.75
250$0.65380$163.45
500$0.62258$311.29
1,000$0.59284$592.84
2,500$0.55573$1,389.32
Manufacturers Standard Package