
22HSC0080 | |
|---|---|
DigiKey Part Number | 145-22HSC0080-ND |
Manufacturer | |
Manufacturer Product Number | 22HSC0080 |
Description | CBL CLAMP HOSE WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 0.513" ~ 0.586" (13.03mm ~ 14.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22HSC0080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 0.513" ~ 0.586" (13.03mm ~ 14.88mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Length | - | |
Width | 0.230" (5.84mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.070" (1.78mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.42200 | $4.22 |
| 25 | $0.39560 | $9.89 |
| 50 | $0.37680 | $18.84 |
| 100 | $0.35870 | $35.87 |
| 250 | $0.33620 | $84.05 |
| 500 | $0.32012 | $160.06 |
| 1,000 | $0.30483 | $304.83 |
| 3,000 | $0.28208 | $846.24 |

