Cable Clamp, Hose White 0.449" ~ 0.511" (11.40mm ~ 12.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22HSC0060

DigiKey Part Number
145-22HSC0060-ND
Manufacturer
Manufacturer Product Number
22HSC0060
Description
CBL CLAMP HOSE WHITE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clamp, Hose White 0.449" ~ 0.511" (11.40mm ~ 12.97mm)
Datasheet
 Datasheet
EDA/CAD Models
22HSC0060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, Hose
Type Attributes
Push-Fit
Opening Size
0.449" ~ 0.511" (11.40mm ~ 12.97mm)
Mounting Type
-
Material
Polyamide (PA66), Nylon 6/6
Color
White
Length
-
Width
0.230" (5.84mm)
Height
-
Panel Hole Size
-
Material Thickness
0.070" (1.78mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,261
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.45000$0.45
10$0.37900$3.79
25$0.35480$8.87
50$0.33780$16.89
100$0.32170$32.17
250$0.30152$75.38
500$0.28708$143.54
1,000$0.27337$273.37
3,000$0.25297$758.91
Manufacturers Standard Package