
22HSC0040B | |
|---|---|
DigiKey Part Number | 145-22HSC0040B-ND |
Manufacturer | |
Manufacturer Product Number | 22HSC0040B |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 0.360" ~ 0.410" (9.14mm ~ 10.41mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 0.360" ~ 0.410" (9.14mm ~ 10.41mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.230" (5.84mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.35700 | $3.57 |
| 25 | $0.33480 | $8.37 |
| 50 | $0.31880 | $15.94 |
| 100 | $0.30360 | $30.36 |
| 250 | $0.28456 | $71.14 |
| 500 | $0.27098 | $135.49 |
| 1,000 | $0.25802 | $258.02 |

