Cable Clamp, Hose White 0.404" ~ 0.452" (10.26mm ~ 11.48mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22HSC0040

DigiKey Part Number
145-22HSC0040-ND
Manufacturer
Manufacturer Product Number
22HSC0040
Description
CBL CLAMP HOSE WHITE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clamp, Hose White 0.404" ~ 0.452" (10.26mm ~ 11.48mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, Hose
Type Attributes
Push-Fit
Opening Size
0.404" ~ 0.452" (10.26mm ~ 11.48mm)
Mounting Type
-
Material
Polyamide (PA66), Nylon 6/6
Color
White
Length
-
Width
0.230" (5.84mm)
Height
-
Panel Hole Size
-
Material Thickness
0.070" (1.78mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,805
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.35700$3.57
25$0.33480$8.37
50$0.31880$15.94
100$0.30360$30.36
250$0.28456$71.14
500$0.27098$135.49
1,000$0.25802$258.02
3,000$0.23877$716.31
Manufacturers Standard Package