Cable Clamp, Hose Black 0.350" ~ 0.395" (8.89mm ~ 10.03mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22HSC0020B

DigiKey Part Number
145-22HSC0020B-ND
Manufacturer
Manufacturer Product Number
22HSC0020B
Description
CBL CLAMP HOSE BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clamp, Hose Black 0.350" ~ 0.395" (8.89mm ~ 10.03mm)
Datasheet
 Datasheet
EDA/CAD Models
22HSC0020B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, Hose
Type Attributes
Push-Fit
Opening Size
0.350" ~ 0.395" (8.89mm ~ 10.03mm)
Mounting Type
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
-
Width
0.230" (5.84mm)
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 676
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.34800$3.48
25$0.32640$8.16
50$0.31080$15.54
100$0.29600$29.60
250$0.27744$69.36
500$0.26418$132.09
1,000$0.25155$251.55
3,000$0.23277$698.31
Manufacturers Standard Package