
22HSC0010 | |
|---|---|
DigiKey Part Number | 145-22HSC0010-ND |
Manufacturer | |
Manufacturer Product Number | 22HSC0010 |
Description | CBL CLAMP HOSE WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 0.250" ~ 0.281" (6.35mm ~ 7.14mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 0.250" ~ 0.281" (6.35mm ~ 7.14mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Length | - | |
Width | 0.156" (3.96mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.040" (1.02mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.35000 | $3.50 |
| 25 | $0.32800 | $8.20 |
| 50 | $0.31220 | $15.61 |
| 100 | $0.29730 | $29.73 |
| 250 | $0.27868 | $69.67 |
| 500 | $0.26536 | $132.68 |
| 1,000 | $0.25267 | $252.67 |
| 3,000 | $0.23382 | $701.46 |

