
17W05020 | |
|---|---|
DigiKey Part Number | RPC9826-ND |
Manufacturer | |
Manufacturer Product Number | 17W05020 |
Description | FLAT WASHER, .320 ID, .500 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.200" (5.08mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.320" (8.13mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Thickness | 0.200" (5.08mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.11249 | $112.49 |

