
14HTSP401 | |
|---|---|
DigiKey Part Number | 145-14HTSP401-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP401 |
Description | HEX STANDOFF #10-32 NYLON 1/2" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 14HTSP401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 5 | $0.45000 | $2.25 |
| 10 | $0.41800 | $4.18 |
| 25 | $0.38120 | $9.53 |
| 50 | $0.35660 | $17.83 |
| 100 | $0.33480 | $33.48 |
| 250 | $0.30944 | $77.36 |
| 500 | $0.29262 | $146.31 |
| 1,000 | $0.27757 | $277.57 |

