Round Spacer Unthreaded Nylon 0.118" (3.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13ME068

DigiKey Part Number
145-13ME068-ND
Manufacturer
Manufacturer Product Number
13ME068
Description
ROUND SPACER NYLON 3MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.118" (3.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
13ME068 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.248" (6.30mm) 1/4"
Diameter - Outside
0.394" (10.00mm)
Between Board Height
0.118" (3.00mm)
Length - Overall
0.118" (3.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,190
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.18000$0.18
5$0.14800$0.74
10$0.13600$1.36
25$0.12280$3.07
50$0.11400$5.70
100$0.10640$10.64
250$0.09760$24.40
500$0.09174$45.87
1,000$0.08651$86.51
Manufacturers Standard Package