
13SPRT084 | |
|---|---|
DigiKey Part Number | 145-13SPRT084-ND |
Manufacturer | |
Manufacturer Product Number | 13SPRT084 |
Description | ROUND SPACER NYLON 5/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.625" (15.88mm) 5/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SPRT084 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.152" (3.86mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 5 | $0.18000 | $0.90 |
| 10 | $0.16700 | $1.67 |
| 25 | $0.15080 | $3.77 |
| 50 | $0.14040 | $7.02 |
| 100 | $0.13120 | $13.12 |
| 250 | $0.12052 | $30.13 |
| 500 | $0.11340 | $56.70 |
| 1,000 | $0.10707 | $107.07 |

