
13SPRT055 | |
|---|---|
DigiKey Part Number | 145-13SPRT055-ND |
Manufacturer | |
Manufacturer Product Number | 13SPRT055 |
Description | ROUND SPACER NYLON 17.48MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.688" (17.48mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SPRT055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.102" (2.59mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.688" (17.48mm) | |
Length - Overall | 0.688" (17.48mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 5 | $0.17600 | $0.88 |
| 10 | $0.16200 | $1.62 |
| 25 | $0.14640 | $3.66 |
| 50 | $0.13640 | $6.82 |
| 100 | $0.12740 | $12.74 |
| 250 | $0.11700 | $29.25 |
| 500 | $0.11010 | $55.05 |
| 1,000 | $0.10392 | $103.92 |

