
3406320062 | |
|---|---|
DigiKey Part Number | 145-3406320062-ND |
Manufacturer | |
Manufacturer Product Number | 3406320062 |
Description | THUMB SCREW HEX HEAD HEX #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Hex Head Thumb Screw Hex Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.226" (5.74mm) | |
Head Height | - | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.763" (19.38mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 5 | $0.09600 | $0.48 |
| 10 | $0.08900 | $0.89 |
| 25 | $0.08000 | $2.00 |
| 50 | $0.07400 | $3.70 |
| 100 | $0.06900 | $6.90 |
| 250 | $0.06304 | $15.76 |
| 500 | $0.05914 | $29.57 |
| 1,000 | $0.05564 | $55.64 |

