
13SPRT050 | |
|---|---|
DigiKey Part Number | 145-13SPRT050-ND |
Manufacturer | |
Manufacturer Product Number | 13SPRT050 |
Description | ROUND SPACER NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SPRT050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 5 | $0.16600 | $0.83 |
| 10 | $0.15200 | $1.52 |
| 25 | $0.13800 | $3.45 |
| 50 | $0.12840 | $6.42 |
| 100 | $0.11980 | $11.98 |
| 250 | $0.10996 | $27.49 |
| 500 | $0.10342 | $51.71 |
| 1,000 | $0.09760 | $97.60 |

