
13SPRT048 | |
|---|---|
DigiKey Part Number | 145-13SPRT048-ND |
Manufacturer | |
Manufacturer Product Number | 13SPRT048 |
Description | ROUND SPACER NYLON 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SPRT048 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 5 | $0.14600 | $0.73 |
| 10 | $0.13500 | $1.35 |
| 25 | $0.12200 | $3.05 |
| 50 | $0.11360 | $5.68 |
| 100 | $0.10600 | $10.60 |
| 250 | $0.09720 | $24.30 |
| 500 | $0.09138 | $45.69 |
| 1,000 | $0.08618 | $86.18 |

