
13RS020313 | |
|---|---|
DigiKey Part Number | 145-13RS020313-ND |
Manufacturer | |
Manufacturer Product Number | 13RS020313 |
Description | ROUND SPACER NYLON 7.14MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.281" (7.14mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS020313 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.130" (3.30mm) | |
Diameter - Outside | 0.203" (5.16mm) | |
Between Board Height | 0.281" (7.14mm) | |
Length - Overall | 0.281" (7.14mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 5 | $0.07600 | $0.38 |
| 10 | $0.06900 | $0.69 |
| 25 | $0.06240 | $1.56 |
| 50 | $0.05780 | $2.89 |
| 100 | $0.05360 | $5.36 |
| 250 | $0.04896 | $12.24 |
| 500 | $0.04586 | $22.93 |
| 1,000 | $0.04309 | $43.09 |

