
13SPRT034 | |
|---|---|
DigiKey Part Number | 145-13SPRT034-ND |
Manufacturer | |
Manufacturer Product Number | 13SPRT034 |
Description | ROUND SPACER NYLON 7.94MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.313" (7.94mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SPRT034 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.313" (7.94mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 5 | $0.16800 | $0.84 |
| 10 | $0.15500 | $1.55 |
| 25 | $0.14080 | $3.52 |
| 50 | $0.13100 | $6.55 |
| 100 | $0.12220 | $12.22 |
| 250 | $0.11220 | $28.05 |
| 500 | $0.10556 | $52.78 |
| 1,000 | $0.09963 | $99.63 |

