
50M050080P020 | |
|---|---|
DigiKey Part Number | 145-50M050080P020-ND |
Manufacturer | |
Manufacturer Product Number | 50M050080P020 |
Description | MACH SCREW PAN PHILLIPS M5X0.8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M050080P020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M5x0.8 | |
Head Diameter | 0.374" (9.50mm) 3/8" | |
Head Height | - | |
Length - Below Head | 0.787" (20.00mm) | |
Length - Overall | 0.933" (23.70mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 5 | $0.13400 | $0.67 |
| 10 | $0.12300 | $1.23 |
| 25 | $0.11120 | $2.78 |
| 50 | $0.10360 | $5.18 |
| 100 | $0.09660 | $9.66 |
| 250 | $0.08848 | $22.12 |
| 500 | $0.08314 | $41.57 |
| 1,000 | $0.07837 | $78.37 |

