Round Spacer Unthreaded Nylon 0.118" (3.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13ME076

DigiKey Part Number
145-13ME076-ND
Manufacturer
Manufacturer Product Number
13ME076
Description
ROUND SPACER NYLON 3MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.118" (3.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
13ME076 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.256" (6.50mm)
Diameter - Outside
0.591" (15.00mm)
Between Board Height
0.118" (3.00mm)
Length - Overall
0.118" (3.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.24000$0.24
5$0.19600$0.98
10$0.18100$1.81
25$0.16400$4.10
50$0.15260$7.63
100$0.14260$14.26
250$0.13100$32.75
500$0.12336$61.68
1,000$0.11651$116.51
Manufacturers Standard Package