
010632WF100 | |
|---|---|
DigiKey Part Number | RPC7907-ND |
Manufacturer | |
Manufacturer Product Number | 010632WF100 |
Description | MACH SCREW PAN PHILLIPS #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632WF100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.217" (5.51mm) | |
Head Height | 0.243" (6.17mm) | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.243" (31.57mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 5 | $0.09800 | $0.49 |
| 10 | $0.09100 | $0.91 |
| 25 | $0.08200 | $2.05 |
| 50 | $0.07600 | $3.80 |
| 100 | $0.07080 | $7.08 |
| 250 | $0.06480 | $16.20 |
| 500 | $0.06078 | $30.39 |
| 1,000 | $0.05719 | $57.19 |

