
010632WF012 | |
|---|---|
DigiKey Part Number | RPC7902-ND |
Manufacturer | |
Manufacturer Product Number | 010632WF012 |
Description | MACH SCREW PAN PHILLIPS #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632WF012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.217" (5.51mm) | |
Head Height | 0.243" (6.17mm) | |
Length - Below Head | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.368" (9.35mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 5 | $0.07200 | $0.36 |
| 10 | $0.06700 | $0.67 |
| 25 | $0.06000 | $1.50 |
| 50 | $0.05540 | $2.77 |
| 100 | $0.05150 | $5.15 |
| 250 | $0.04700 | $11.75 |
| 500 | $0.04400 | $22.00 |
| 1,000 | $0.04134 | $41.34 |

