802.15.4, Bluetooth, WiFi 802.11ax, Bluetooth v5.3, Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-C6-WROOM-1U-N4

DigiKey Part Number
1965-ESP32-C6-WROOM-1U-N4TR-ND - Tape & Reel (TR)
1965-ESP32-C6-WROOM-1U-N4CT-ND - Cut Tape (CT)
1965-ESP32-C6-WROOM-1U-N4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-C6-WROOM-1U-N4
Description
RF TXRX MOD BT IU.FL SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth, WiFi 802.11ax, Bluetooth v5.3, Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ESP32-C6-WROOM-1U-N4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Protocol
Modulation
CCK, DSSS, OFDM, O-QPSK
Frequency
2.4GHz
Data Rate
150Mbps
Power - Output
20.5dBm
Sensitivity
-105.5dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, JTAG, PWM, SDIO, SPI, UART, USB
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
ESP32-C6
Memory Size
4MB Flash
Voltage - Supply
3V ~ 3.6V
Current - Receiving
73mA ~ 82mA
Current - Transmitting
84mA ~ 382mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
37-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 489
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.14000$5.14
10$4.45100$44.51
25$4.20960$105.24
100$3.87820$387.82
250$3.67952$919.88
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
650$2.88002$1,872.01
Manufacturers Standard Package