
EVAL-LTM4712-A2Z | |
|---|---|
DigiKey Part Number | 505-EVAL-LTM4712-A2Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-LTM4712-A2Z |
Description | EVAL BOARD FOR LTM4712 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM4712 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 12V | |
Current - Output | 48A, 24A | |
Voltage - Input | 5V ~ 36V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 400kHz | |
Contents | Board(s) | |
Utilized IC / Part | LTM4712 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $225.45000 | $225.45 |





