
LD50W-36-C1400-RD | |
|---|---|
DigiKey Part Number | 2367-LD50W-36-C1400-RD-ND |
Manufacturer | |
Manufacturer Product Number | LD50W-36-C1400-RD |
Description | 18~36V@1400mA, 0~10V Dim to 0% |
Customer Reference | |
Detailed Description | 1.4A 18 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Isolation 2500 V |
Manufacturer EPtronics, Inc. | Dimming 0-10V |
Series | Features OCP, OVP, SCP |
Packaging Bulk | Ratings IP66 |
Part Status Active | Operating Temperature -40°C ~ 60°C |
DigiKey Programmable Not Verified | Efficiency 87% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 7.24" L x 1.69" W x 0.98" H (183.9mm x 42.9mm x 24.9mm) |
Number of Outputs 1 | Approval Agency CE, cURus, FCC |
Voltage - Input (Min) 100VAC | Standard Number C22.2, UL 8750 |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 18 ~ 36V | Weight 0.713 lb (323.46 g) |
Current - Output (Max) 1.4A | Base Product Number |
Power (Watts) 50 W |


