
LD40W-36-C1100-RD | |
|---|---|
DigiKey Part Number | 2367-LD40W-36-C1100-RD-ND |
Manufacturer | |
Manufacturer Product Number | LD40W-36-C1100-RD |
Description | 18~36V@1100mA, 0~10V Dim to 0% |
Customer Reference | |
Detailed Description | 1.1A 18 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPtronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 18 ~ 36V | |
Current - Output (Max) | 1.1A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 2500 V | |
Dimming | 0-10V | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -40°C ~ 60°C | |
Efficiency | 85% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.78" L x 2.80" W x 1.26" H (96.0mm x 71.1mm x 32.0mm) | |
Approval Agency | CE, cURus, FCC | |
Standard Number | C22.2, UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | 0.694 lb (314.70 g) |



