
LD20W-48-C0350-RD | |
|---|---|
DigiKey Part Number | 2367-LD20W-48-C0350-RD-ND |
Manufacturer | |
Manufacturer Product Number | LD20W-48-C0350-RD |
Description | 24~48V@350mA, 0~10V Dim to 0% |
Customer Reference | |
Detailed Description | 350mA 24 ~ 48V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Isolation 3750 kV |
Manufacturer EPtronics, Inc. | Dimming 0-10V |
Series | Features OCP, OVP, SCP |
Packaging Bulk | Ratings IP66 |
Part Status Active | Operating Temperature -40°C ~ 60°C |
DigiKey Programmable Not Verified | Efficiency 83% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 3.76" L x 1.61" W x 0.98" H (95.5mm x 40.9mm x 24.9mm) |
Number of Outputs 1 | Approval Agency CE, cURus, FCC |
Voltage - Input (Min) 100VAC | Standard Number C22.2, UL 8750 |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 24 ~ 48V | Weight 0.369 lb (167.29 g) |
Current - Output (Max) 350mA | Base Product Number |
Power (Watts) 16.8 W |


