
LD12W120-36-C0350-TL | |
|---|---|
DigiKey Part Number | 2367-LD12W120-36-C0350-TL-ND |
Manufacturer | |
Manufacturer Product Number | LD12W120-36-C0350-TL |
Description | 22~36V@350mA, Phase Dimming |
Customer Reference | |
Detailed Description | 350mA 22 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Isolation 3750 V |
Manufacturer EPtronics, Inc. | Dimming ELV, Triac |
Series | Features OCP, OVP, SCP |
Packaging Bulk | Ratings IP66 |
Part Status Active | Operating Temperature -30°C ~ 60°C |
DigiKey Programmable Not Verified | Efficiency 84% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm) |
Number of Outputs 1 | Approval Agency CE, cURus, FCC |
Voltage - Input (Min) 108VAC | Standard Number C22.2, UL 8750 |
Voltage - Input (Max) 132VAC | Mounting Type Chassis Mount |
Voltage - Output 22 ~ 36V | Weight 0.281 lb (127.60 g) |
Current - Output (Max) 350mA | Base Product Number |
Power (Watts) 12.6 W |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.55000 | $24.55 |
| 5 | $23.81000 | $119.05 |
| 10 | $23.09000 | $230.90 |
| 25 | $22.40000 | $560.00 |
| 50 | $21.73000 | $1,086.50 |
| 100 | $21.08000 | $2,108.00 |

