
TG-5006CJ-20H 38.4000M3 | |
|---|---|
DigiKey Part Number | 114-TG-5006CJ-20H38.4000M3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG-5006CJ-20H 38.4000M3 |
Description | XTAL OSC TCXO 38.4000MHZ SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Oscillator 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Package / Case 4-SMD, No Lead |
Mfr | Supplier Device Package 4-SMD (2x1.6) |
Packaging Tape & Reel (TR) | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.031" (0.80mm) |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.20044 | $800.11 |

