Parametric Equivalent

TG-5006CJ-17H 16.3690MB | |
|---|---|
DigiKey Part Number | 114-TG-5006CJ-17H16.3690MB-ND |
Manufacturer | |
Manufacturer Product Number | TG-5006CJ-17H 16.3690MB |
Description | XTAL OSC TCXO 16.3690MH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16.369 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.465V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±2ppm |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Current - Supply (Max) 1.5mA |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2x1.6) |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output Clipped Sine Wave | Base Product Number |
Voltage - Supply 1.7V ~ 3.465V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG-5006CJ-17H 16.3690M5 | EPSON | 0 | 114-TG-5006CJ-17H16.3690M5TR-ND | $1.35744 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $3.52980 | $176.49 |


