Oscillator 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG3225CEN 16.000000M-KFGNNM0

DigiKey Part Number
114-TG3225CEN16.000000M-KFGNNM0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG3225CEN 16.000000M-KFGNNM0
Description
XTAL OSC TCXO 16.000000MHZ SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Oscillator 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package / Case
4-SMD, No Lead
Mfr
Supplier Device Package
4-SMD (3.2x2.5)
Packaging
Tape & Reel (TR)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.039" (1.00mm)
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.03898$2,038.98
Manufacturers Standard Package