Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG7050CCN 48.000000M-HJGBB | |
|---|---|
DigiKey Part Number | SG7050CCN48.000000M-HJGBB-ND |
Manufacturer | |
Manufacturer Product Number | SG7050CCN 48.000000M-HJGBB |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.059" (1.50mm) |
Output CMOS | Current - Supply (Disable) (Max) 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG7050CCN 48.000000M-HJGA0 | EPSON | 0 | 114-SG7050CCN48.000000M-HJGA0TR-ND | $0.87895 | Parametric Equivalent |
| SG7050CCN 48.000000M-HJGA3 | EPSON | 0 | 114-SG7050CCN48.000000M-HJGA3TR-ND | $2.06600 | Parametric Equivalent |
| SG7050CCN 48.000000M-HJGAB | EPSON | 0 | SG7050CCN48.000000M-HJGAB-ND | $2.27880 | Parametric Equivalent |
| SX7M48.000A20F30TNN | Shenzhen SCTF Electronics | 72,000 | 5852-SX7M48.000A20F30TNNTR-ND | $1.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.33310 | $233.31 |



